Better World
Siemens, SIRIUS ACT 3SU11, Panel Mount Clear LED Indicator, 22 mm Cutout, IP20, IP67, IP69, IP66, Round, 24V ac/dc
- RS Stock No.:
- 173-6776
- Mfr. Part No.:
- 3SU1102-6AA70-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£15.19
(exc. VAT)
£18.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6776
- Mfr. Part No.:
- 3SU1102-6AA70-1AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Clear | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20, IP67, IP69, IP66 | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Clear | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Panel Mount | ||
IP Rating IP20, IP67, IP69, IP66 | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
Siemens LED Indicator
The Siemens SIRIUS ACT indicator light has a 22mm diameter with a round smooth clear body. The actuating element is made from a plastic material. It has an integrated LED 24VAC/VDC module with a plastic holder.
Features and Benefits
• Compact design
• Operating temperature ranges between -25°C and 70°C
• Screw-type terminal connections
Applications
• Factories
• Industrial automation
• Power plants
Certifications
• CCC
• CE certified
• CSA
• DIN EN 61373
• EAC
• IEC 60068-2-27
• IEC 60068-2-6
• IEC 60721
• IP20 rated
• IP66 rated
• IP67 rated
• IP69 rated
• IP69K rated
• NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 rating
• UL listed
Related links
- Siemens Panel Mount Clear LED Indicator Round, 110V ac
- Siemens Panel Mount Clear LED Indicator Round, 24V ac/dc
- Siemens Panel Mount Clear LED Pilot Light Complete Round, 230V ac
- Eaton 16mm Cutout Dome
- Eaton 22.5mm Cutout IP69K, Round
- Siemens Panel Mount White LED Indicator Round, 110V ac
- Siemens Panel Mount White LED Indicator Round, 230V ac
- Siemens Panel Mount White LED Indicator Round, 24V ac/dc
