Better World
Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22 mm Cutout, IP66, IP67, IP20, IP69, Round, 24V ac/dc
- RS Stock No.:
- 135-5647
- Mfr. Part No.:
- 3SU1102-6AA50-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£15.19
(exc. VAT)
£18.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 13 April 2026
- Plus 7 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 135-5647
- Mfr. Part No.:
- 3SU1102-6AA50-1AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage | 24V ac/dc | |
| Product Type | Indicator | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67, IP20, IP69 | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage 24V ac/dc | ||
Product Type Indicator | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67, IP20, IP69 | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
22 mm Pilot Light Complete Units, Plastic
Siemens extremely rugged IP69K complete high-grade plastic pilot lights with integrated LED and holder, available in a variety of colours.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)
Approvals
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Related links
- Siemens Panel Mount Blue LED Indicator IP20 IP69 Round, 24 V ac/dc
- Siemens Panel Mount Blue LED Indicator IP67 IP66 Round, 110 V ac
- Siemens Panel Mount Blue LED Indicator IP67 IP66 Round, 230 V ac
- Siemens Panel Mount Blue LED Indicator IP69 IP67 Round, 24 V ac/dc
- Siemens Panel Mount White LED Indicator IP67 IP69 Round, 24 V ac/dc
- Siemens Panel Mount Yellow LED Indicator IP67 IP20 Round, 24 V ac/dc
- Siemens Panel Mount Blue LED Indicator IP69 IP67 Round, 230 V ac
- Siemens Panel Mount Blue LED Indicator IP67 IP20 Round, 24 V ac/dc
