Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- RS Stock No.:
- 847-5382
- Distrelec Article No.:
- 136-22-551
- Mfr. Part No.:
- 229028 M22-XAMP
- Brand:
- Eaton
Subtotal (1 unit)*
£16.80
(exc. VAT)
£20.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.80 |
*price indicative
- RS Stock No.:
- 847-5382
- Distrelec Article No.:
- 136-22-551
- Mfr. Part No.:
- 229028 M22-XAMP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22.5mm | |
| IP Rating | IP40 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22.5mm | ||
IP Rating IP40 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Nylon | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Pilot Light Head, 22.5mm Cutout Diameter, IP40 - 229028 M22-XAMP
This pilot light head is designed for the Eaton RMQ Titan M22 series and features a 22.5mm cutout diameter, ensuring compatibility with specific panel mount installations. With an IP40 rating, this industrial pilot light head can withstand dust ingress, making it suitable for various environments. It operates effectively within an ambient temperature range of -25°C to +70°C, ensuring reliable performance.
Features & Benefits
• Pulsed tone output at 83 dB for clear audio signalling
• Operates within a voltage range of 24 V DC
• Easily integrated into panel-mounted applications
• Robust design meets required standards for corrosion and thermal stability
• Designed for efficiency with low static heat dissipation
• Features high compatibility with BA9s bases for LED applications
Applications
• Used in control panels for visual and audible alerts
• Suitable for equipment status indication in automated systems
• Ideal for installations in industrial settings requiring dust protection
• Utilised in machinery and control systems needing clear signalling
• Incorporated into various electrical installations needing reliable components
What is the power consumption and operational current of this device?
The operational current is specified at 18 to 30 mA, providing efficient power consumption within suitable limits for DC applications.
How does the design ensure durability in various environments?
The device adheres to the IEC/EN standards for thermal stability and corrosion resistance, ensuring longevity and reliability in demanding conditions.
What range of ambient temperatures can this product withstand?
It is rated for use in ambient temperatures from -25°C to +70°C, making it versatile across different environments.
What type of connection is required for installation?
The head is designed to connect with a suitable BA9s base, facilitating ease of installation and compatibility with existing systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
