Murata Lead Wire Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.54mm
- RS Stock No.:
- 871-2001
- Mfr. Part No.:
- 7BB-27-4L0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 871-2001
- Mfr. Part No.:
- 7BB-27-4L0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mounting Type | Lead Wire | |
| Drive Type | External | |
| Tone Type | Diaphragm | |
| Diameter | 27mm | |
| Height | 0.54mm | |
| Dimensions | 27 (Dia.) x 0.54mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Maximum Frequency | 4.6kHz | |
| Capacitance | 20nF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mounting Type Lead Wire | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 27mm | ||
Height 0.54mm | ||
Dimensions 27 (Dia.) x 0.54mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Maximum Frequency 4.6kHz | ||
Capacitance 20nF | ||
- COO (Country of Origin):
- TH
