Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component 3V ac Max
- RS Stock No.:
- 721-4947
- Mfr. Part No.:
- 7BB-12-9
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-4947
- Mfr. Part No.:
- 7BB-12-9
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 3V ac | |
| Drive Type | External | |
| Tone Type | Diaphragm | |
| Diameter | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 0.22mm | |
| Maximum Frequency | 10kHz | |
| Capacitance | 8nF | |
| Minimum Frequency | 8000Hz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 3V ac | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 12mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 0.22mm | ||
Maximum Frequency 10kHz | ||
Capacitance 8nF | ||
Minimum Frequency 8000Hz | ||
- COO (Country of Origin):
- TH
Murata 7BB Piezoelectric Diaphragms
This range of piezoelectric transducers from Murata are available with various resonance frequencies and impedance values. With an external drive, these piezoelectric transducers have no contacts, and are highly reliable with no noise. 7BB piezoelectric diaphragms are compact, lightweight and thin. For the voltage type, this series features low power consumption.
Product Application Information
Suitable for consumer and industrial use, recommended applications include digital cameras, burglar alarms, clocks and calculators.
Related links
- Murata Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 3 V ac Max
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component
- Murata Surface Mount Diaphragm External 0.22 mm Piezoelectric Diaphragm
- Murata SMD Diaphragm External Piezo Buzzer 3V ac Max
- RS PRO Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30 V ac Max
- RS PRO 75 dB Surface Mount Diaphragm External 0.52 mm Piezo Buzzer Component 2 mm 3 V ac Min 30 V ac Max
- Murata 70 dB Lead Wire Diaphragm External Piezo Buzzer Component 0.42 mm 12.6 mm
- TDK 75 dB PCB, PCB High External 7.5 mm Piezo Buzzer Component 3 V ac Min 30 V ac Max