Murata 75 dB Through Hole Sounder External Piezo Buzzer Component 8.2 mm 30 V ac Max
- RS Stock No.:
- 721-4931
- Mfr. Part No.:
- PKM22EPPH4002-B0
- Brand:
- Murata
Subtotal (1 pack of 5 units)*
£0.65
(exc. VAT)
£0.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 970 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.13 | £0.65 |
*price indicative
- RS Stock No.:
- 721-4931
- Mfr. Part No.:
- PKM22EPPH4002-B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | Sounder | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EU | |
| Height | 8.2mm | |
| Maximum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type Sounder | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EU | ||
Height 8.2mm | ||
Maximum Frequency 4kHz | ||
- COO (Country of Origin):
- TH
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
Related links
- Murata 75 dB Through Hole Sounder External Piezo Buzzer Component 8.2 mm 30 V ac Max
- Murata 75 dB Through Hole Continuous External Piezo Buzzer Component 7 mm 25 V Max
- Murata 75 dB Surface Mount Sounder External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Surface Mount Continuous External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm -12.5 V Min 12 mm 12 mm 12.5 V Max
- Murata 65 dB Surface Mount Sounder External Piezo Buzzer Component 1.9 mm 9 mm 9 mm 12.5 V Max
- Murata 70 dB Through Hole Sounder External Electronic Sounder 8.6 mm 25 V dc Max
- Murata 85 dB Through Hole Sounder External Electronic Sounder 10.8 mm 30 V dc Max
