Murata 70dB Through Hole Continuous External Buzzer, 12.6 (Dia.) x 6.9mm, 30V ac Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
516-8268
Mfr. Part No.:
PKM13EPYH4002-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V ac

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Height

6.9mm

Dimensions

12.6 (Dia.) x 6.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

COO (Country of Origin):
TH