RS PRO 97 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 8 V dc Min 18V dc Max
- RS Stock No.:
- 181-2757
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-2757
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 97dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 31.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 14.4mm | |
| Termination Style | Pin | |
| Maximum Frequency | 4kHz | |
| Supply Current | 13mA | |
| Minimum Frequency | 3kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 97dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 31.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 14.4mm | ||
Termination Style Pin | ||
Maximum Frequency 4kHz | ||
Supply Current 13mA | ||
Minimum Frequency 3kHz | ||
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 8V dc to 18V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 97dB
Tone Type Continuous
Diameter 31.5mm
Height 14.4m
Related links
- RS PRO 97 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 8 V dc Min 18 V dc Max
- RS PRO 96 dB Through Hole Continuous Internal 14.7 mm Piezo Buzzer Component 8 V Min 18 V Max
- RS PRO 96 dB Through Hole Continuous Internal 14.7 mm Piezo Buzzer Component 8 V dc Min 18 V dc Max
- RS PRO 88 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V Min 28 V Max
- RS PRO 88 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 28 V dc Max
- RS PRO 95 dB Through Hole Continuous Internal 14.4 mm Piezo Buzzer Component 3 V dc Min 20 V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18 V dc Max
- RS PRO 92 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 8 V dc Min 18 V dc Max
