Murata Lead Wire Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.54mm

Stock information currently inaccessible
RS Stock No.:
167-4805
Mfr. Part No.:
7BB-27-4L0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mounting Type

Lead Wire

Drive Type

External

Tone Type

Diaphragm

Diameter

27mm

Height

0.54mm

Dimensions

27 (Dia.) x 0.54mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Maximum Frequency

4.6kHz

Capacitance

20nF

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy