Murata 70dB Through Hole Continuous External Piezo Buzzer, 12.6 x 6mm, 30V Max

Stock information currently inaccessible
RS Stock No.:
166-9875
Mfr. Part No.:
PKM13EPYH4000-A0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mounting Type

Through Hole

Maximum Supply Voltage

30V

Sound Level

70dB

Drive Type

External

Tone Type

Continuous

Diameter

12.6mm

Height

6mm

Dimensions

12.6 x 6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Capacitance

5.5nF

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy