Murata 85 dB Through Hole Sounder External Electronic Sounder 10.8 mm 30 V dc Max
- RS Stock No.:
- 166-9831
- Mfr. Part No.:
- PKM22EPPH4007-B0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9831
- Mfr. Part No.:
- PKM22EPPH4007-B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mount Type | Through Hole | |
| Product Type | Electronic Sounder | |
| Maximum Supply Voltage | 30V dc | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Sounder | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 10.8mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mount Type Through Hole | ||
Product Type Electronic Sounder | ||
Maximum Supply Voltage 30V dc | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Sounder | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 10.8mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- JP
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- Murata 85 dB Through Hole Sounder External Electronic Sounder 10.8 mm 30 V dc Max
- Murata 70 dB Through Hole Sounder External Electronic Sounder 8.6 mm 25 V dc Max
- Murata 75dB SMD Sounder External Electronic Sounder -12.5V dc Min, 12.5V dc Max
- Murata 75 dB Through Hole Sounder External Piezo Buzzer Component 8.2 mm 30 V ac Max
- Sonitron 112dB Screw Mount Intermittent External Electronic Sounder 12V dc Min, 24V dc Max
- Murata 83 dB Through Hole Sounder External Buzzer 1.5 V dc Min 9.4 mm 15 V dc Max
- Murata 75 dB Through Hole Continuous External Piezo Buzzer Component 7 mm 25 V Max
- Murata 72dB Through Hole Continuous External Piezo Buzzer 25V Max
