Murata 70dB Through Hole Continuous External Piezo Buzzer, 22 x 7 x 26.5mm, 25V ac Max
- RS Stock No.:
- 166-9700
- Mfr. Part No.:
- PKM22EPTH2001-B0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9700
- Mfr. Part No.:
- PKM22EPTH2001-B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Mounting Type | Through Hole | |
| Maximum Supply Voltage | 25V ac | |
| Sound Level | 70dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Length | 22mm | |
| Depth | 7mm | |
| Height | 26.5mm | |
| Dimensions | 22 x 7 x 26.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mounting Type Through Hole | ||
Maximum Supply Voltage 25V ac | ||
Sound Level 70dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Length 22mm | ||
Depth 7mm | ||
Height 26.5mm | ||
Dimensions 22 x 7 x 26.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Frequency 2kHz | ||
