Murata 75 dB Surface Sounder External Piezo Buzzer Component 3 mm 12 mm 12mm 25V Max
- RS Stock No.:
- 166-9600
- Mfr. Part No.:
- PKLCS1212E40A1-R1
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9600
- Mfr. Part No.:
- PKLCS1212E40A1-R1
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | Sounder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Width | 12mm | |
| Length | 12mm | |
| Maximum Frequency | 4kHz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface | ||
Maximum Supply Voltage 25V | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type Sounder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Width 12mm | ||
Length 12mm | ||
Maximum Frequency 4kHz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- JP
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
Related links
- Murata 75 dB Surface Mount Sounder External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Surface Mount Continuous External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm -12.5 V Min 12 mm 12 mm 12.5 V Max
- Murata 65 dB Surface Mount Sounder External Piezo Buzzer Component 1.9 mm 9 mm 9 mm 12.5 V Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Through Hole Sounder External Piezo Buzzer Component 8.2 mm 30 V ac Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Transducer 3 mm 3 V ac Min 12 mm 12 mm 25V ac Max
- Murata 100 dB Surface Mount Buzzer External Piezo Buzzer Component 7.9 mm 18 mm 18 mm 18 V Max
