Murata 70 dB Through Hole Sounder External Electronic Sounder 8.6 mm 25 V dc Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-9511
Mfr. Part No.:
PKM17EPP-2002-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Electronic Sounder

Mount Type

Through Hole

Maximum Supply Voltage

25V dc

Sound Level

70dB

Drive Type

External

Tone Type

Sounder

Maximum Operating Temperature

70°C

Height

8.6mm

Standards/Approvals

RoHS

Maximum Frequency

2kHz

Minimum Frequency

2kHz

COO (Country of Origin):
TH

Round PCB mount continuous tone buzzers


This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy