Murata 75dB SMD Sounder External Electronic Sounder, 12 x 12 x 3mm, -12.5V dc Min, 12.5V dc Max

Stock information currently inaccessible
RS Stock No.:
161-8047
Mfr. Part No.:
PKLCS1212E24A0-R1
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mounting Type

Surface Mount

Minimum Supply Voltage

-12.5V dc

Maximum Supply Voltage

12.5V dc

Sound Level

75dB

Drive Type

External

Tone Type

Sounder

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.4kHz

Capacitance

28nF

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy