TDK PCB Mount High External Piezo Buzzer, 15 (Dia.) x 0.75mm, 3V ac Min, 20V ac Max
- RS Stock No.:
- 134-7301
- Mfr. Part No.:
- PS1550L40N
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7301
- Mfr. Part No.:
- PS1550L40N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Mounting Type | PCB Mount | |
| Minimum Supply Voltage | 3V ac | |
| Maximum Supply Voltage | 20V ac | |
| Drive Type | External | |
| Tone Type | High | |
| Diameter | 15mm | |
| Height | 0.75mm | |
| Dimensions | 15 (Dia.) x 0.75mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Mounting Type PCB Mount | ||
Minimum Supply Voltage 3V ac | ||
Maximum Supply Voltage 20V ac | ||
Drive Type External | ||
Tone Type High | ||
Diameter 15mm | ||
Height 0.75mm | ||
Dimensions 15 (Dia.) x 0.75mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Frequency 5kHz | ||
Related links
- TDK 60 dB PCB High External 4.6 mm Piezo Buzzer Component 3 V ac Min 30 V ac Max
- TDK 75 dB PCB, PCB High External 7.5 mm Piezo Buzzer Component 3 V ac Min 30 V ac Max
- TDK 60 dB PCB High External 3.5 mm Piezo Buzzer Component 3 V ac Min 30 V ac Max
- Murata SMD Diaphragm External Piezo Buzzer 3V ac Max
- RS PRO 91 dB PCB High External Magnetic Buzzer Component 8.5 mm 1 V ac Min 12.0 mm 2 V ac Max
- TDK 70 dB PCB Low External 8 mm Piezo Buzzer Component 40 mm 3 V ac Min 30 V ac Max
- Kingstate 85dB Square Wave External Piezo Buzzer 1V Min, 20V Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Transducer 3 mm 3 V ac Min 12 mm 12 mm 25V ac Max
