TEMT6200FX01 Vishay, 120 ° Visible Light Phototransistor, Surface Mount 2-Pin
- RS Stock No.:
- 919-0745
- Mfr. Part No.:
- TEMT6200FX01
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£978.00
(exc. VAT)
£1,173.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 27,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.326 | £978.00 |
*price indicative
- RS Stock No.:
- 919-0745
- Mfr. Part No.:
- TEMT6200FX01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Visible Light | |
Number of Channels | 1 | |
Maximum Light Current | 39µA | |
Maximum Dark Current | 50nA | |
Angle of Half Sensitivity | 120 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Surface Mount | |
Dimensions | 2 x 1.25 x 0.85mm | |
Collector Current | 20mA | |
Minimum Wavelength Detected | 450nm | |
Maximum Wavelength Detected | 610nm | |
Spectral Range of Sensitivity | 450 → 610 nm | |
Width | 1.25mm | |
Length | 2mm | |
Height | 0.85mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Visible Light | ||
Number of Channels 1 | ||
Maximum Light Current 39µA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 120 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Collector Current 20mA | ||
Minimum Wavelength Detected 450nm | ||
Maximum Wavelength Detected 610nm | ||
Spectral Range of Sensitivity 450 → 610 nm | ||
Width 1.25mm | ||
Length 2mm | ||
Height 0.85mm | ||
- COO (Country of Origin):
- MY
TEMT6200 Series Ambient Light Sensors
Features of the TEMT6200 ambient light sensors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
High photo sensitivity
Supression filter for near IR radiation
Angle of half intensity: 60°
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
High photo sensitivity
Supression filter for near IR radiation
Angle of half intensity: 60°
The TEMT6200 series, from Vishay Semiconductors, are a family of ambient light sensors. The consist of a NPN epitaxial planar phototransistor within a transparent package. The TEMT6200 has a surface mount (SMD) package with a standard 0805 footprint. This device is designed to be sensitive to visible light, similar to the human eye. Suitable applications for the TEMT6200 include; automotive sensors and display backlight control for mobile phones, notebooks, tablets, cameras and dashboards.
Ambient Light Sensors, Vishay Semiconductor
Related links
- TEMT6200FX01 Vishay Surface Mount 2-Pin
- 1541411NBA210 Wurth Elektronik Surface Mount 2-Pin 3528 package
- SFH 325-3 ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 325-4 Osram Opto Surface Mount 2-Pin PLCC package
- SFH 320-3/4 ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 320-3 ams OSRAM Surface Mount 2-Pin PLCC package
- VEMT2520X01 Vishay Surface Mount 2-Pin Subminiature package
- SFH 3201-Z Osram Opto Surface Mount 6-Pin SMD package