BPW85C Vishay, 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
708-2686
Mfr. Part No.:
BPW85C
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Number of Channels

1

Maximum Light Current

8000µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

50 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

3.4 x 3.4 x 4.5mm

Collector Current

50mA

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1080nm

Spectral Range of Sensitivity

450 → 1080 nm

Width

3.4mm

Length

3.4mm

Height

4.5mm