TEMT7000X01 Vishay, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin
- RS Stock No.:
- 700-0763
- Mfr. Part No.:
- TEMT7000X01
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.559 | £5.59 |
*price indicative
- RS Stock No.:
- 700-0763
- Mfr. Part No.:
- TEMT7000X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Infrared, Visible Light | |
| Number of Channels | 1 | |
| Maximum Light Current | 675µA | |
| Maximum Dark Current | 100nA | |
| Angle of Half Sensitivity | 120 ° | |
| Polarity | NPN | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Collector Current | 20mA | |
| Maximum Wavelength Detected | 1090nm | |
| Spectral Range of Sensitivity | 470 → 1090 nm | |
| Minimum Wavelength Detected | 470nm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared, Visible Light | ||
Number of Channels 1 | ||
Maximum Light Current 675µA | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 120 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Collector Current 20mA | ||
Maximum Wavelength Detected 1090nm | ||
Spectral Range of Sensitivity 470 → 1090 nm | ||
Minimum Wavelength Detected 470nm | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.85mm | ||
