Vishay TEPT5700 ±50 ° Visible Light Phototransistor T-1 3/4 package
- RS Stock No.:
- 257-6878P
- Mfr. Part No.:
- TEPT5700
- Brand:
- Vishay
Subtotal 1 unit (supplied in a bag)*
£0.46
(exc. VAT)
£0.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 886 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.46 |
*price indicative
- RS Stock No.:
- 257-6878P
- Mfr. Part No.:
- TEPT5700
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Visible Light | |
| Product Type | Phototransistor | |
| Peak Wavelength | 570nm | |
| Packaging | Bulk | |
| Maximum Light Current | 24μA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | ±50 ° | |
| Minimum Operating Temperature | -40°C | |
| Package Type | T-1 3/4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Collector Current | 20mA | |
| Diameter | 5mm | |
| Collector Emitter Voltage | 6V | |
| Emitter Collector Voltage | 1.5V | |
| Series | TEPT5700 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Visible Light | ||
Product Type Phototransistor | ||
Peak Wavelength 570nm | ||
Packaging Bulk | ||
Maximum Light Current 24μA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity ±50 ° | ||
Minimum Operating Temperature -40°C | ||
Package Type T-1 3/4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Collector Current 20mA | ||
Diameter 5mm | ||
Collector Emitter Voltage 6V | ||
Emitter Collector Voltage 1.5V | ||
Series TEPT5700 | ||
Automotive Standard No | ||
The Vishay Ambient light sensor is a silicon NPN epitaxial planar phototransistor in a T-1¾ package. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm. This light sensor is adapted to human eye responsivity.
High photo sensitivity
Angle of half sensitivity: ϕ = ± 50°
Related links
- TEPT5700 Vishay TEPT5700 ±50° Visible Light Phototransistor T-1 3/4 package
- Vishay TEPT5700 ±50° Visible Light Phototransistor T-1 3/4 package
- Vishay BPW96C 40 ° Infrared Through Hole 2-Pin 5 mm (T-1 3/4) package
- SFH 300-3/4 ams OSRAM 50 ° Visible Light Through Hole 2-Pin 5 mm (T-1 3/4) package
- BPW96C Vishay BPW96C 40 ° Infrared Through Hole 2-Pin 5 mm (T-1 3/4) package
- ams OSRAM 50 ° Visible Light Through Hole 2-Pin 5 mm (T-1 3/4) package
- SFH 300 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package
- BPW85 Vishay ±25° Infrared Through Hole 2-Pin 3 mm (T-1) package
