VEMT2520X01 Vishay, ±15 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin Subminiature package
- RS Stock No.:
- 165-2773
- Mfr. Part No.:
- VEMT2520X01
- Brand:
- Vishay
Subtotal (1 reel of 6000 units)*
£1,476.00
(exc. VAT)
£1,770.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6,000 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
6000 + | £0.246 | £1,476.00 |
*price indicative
- RS Stock No.:
- 165-2773
- Mfr. Part No.:
- VEMT2520X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared, Visible Light | |
Number of Channels | 1 | |
Maximum Light Current | 9000µA | |
Maximum Dark Current | 100nA | |
Angle of Half Sensitivity | ±15 ° | |
Number of Pins | 2 | |
Mounting Type | Surface Mount | |
Package Type | Subminiature | |
Dimensions | 2.3 x 2.3 x 2.77mm | |
Collector Current | 50mA | |
Minimum Wavelength Detected | 470nm | |
Maximum Wavelength Detected | 1090nm | |
Spectral Range of Sensitivity | 470 → 1090 nm | |
Height | 2.77mm | |
Width | 2.3mm | |
Length | 2.3mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared, Visible Light | ||
Number of Channels 1 | ||
Maximum Light Current 9000µA | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity ±15 ° | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Package Type Subminiature | ||
Dimensions 2.3 x 2.3 x 2.77mm | ||
Collector Current 50mA | ||
Minimum Wavelength Detected 470nm | ||
Maximum Wavelength Detected 1090nm | ||
Spectral Range of Sensitivity 470 → 1090 nm | ||
Height 2.77mm | ||
Width 2.3mm | ||
Length 2.3mm | ||
VEMT2500 and VEMT2520 Series Phototransistors
The VEMT2500 and VEMT2520 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in clear epoxy subminiature packages with a dome lens and a choice of lead options. The VEMT2500 and VEMT2520 phototransistors are sensitive to visible and near IR radiation.
Features of the VEMT2500 and VEMT2520 phototransistors:
Subminiature package
Lead types: gull-wing (GW) or reverse gull-wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
High radiant sensitivity
Angle of half intensity: 15°
Fast response times
Subminiature package
Lead types: gull-wing (GW) or reverse gull-wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
High radiant sensitivity
Angle of half intensity: 15°
Fast response times
Phototransistors, Vishay Semiconductor
Related links
- VEMT2520X01 Vishay Surface Mount 2-Pin Subminiature package
- TEMT1020 Vishay Surface Mount 2-Pin Subminiature package
- QSB363ZR onsemi Surface Mount 2-Pin Subminiature package
- QSB363 onsemi Surface Mount 2-Pin Subminiature package
- 1541411NBA210 Wurth Elektronik Surface Mount 2-Pin 3528 package
- 1540601NBA500 Wurth Elektronik Surface Mount 2-Pin 0603 package
- SFH 325-3 ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 325-4 Osram Opto Surface Mount 2-Pin PLCC package