Omron Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 775-4202
- Mfr. Part No.:
- E3FB-TN11 2M
- Brand:
- Omron
Subtotal (1 unit)*
£107.90
(exc. VAT)
£129.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £107.90 |
*price indicative
- RS Stock No.:
- 775-4202
- Mfr. Part No.:
- E3FB-TN11 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | 20 m | |
Output Type | NPN | |
Electrical Connection | Pre-Wired Cable | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP67, IP69K | |
Maximum Current | 40 mA | |
Response Time | 500 μs | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Series | E3F | |
Housing Material | Nickel Plated Brass | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 20 m | ||
Output Type NPN | ||
Electrical Connection Pre-Wired Cable | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67, IP69K | ||
Maximum Current 40 mA | ||
Response Time 500 μs | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Series E3F | ||
Housing Material Nickel Plated Brass | ||
E3FB Compact Photoelectric Sensors
The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Cylindrical straight type
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Related links
- Omron Through Beam Photoelectric Sensor 20 m Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 4 m Detection Range
- Omron Diffuse Photoelectric Sensor 1 m Detection Range
- Omron Clear Object Detection Photoelectric Sensor 100 mm → 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 200 mm Detection Range