Omron Retroreflective Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 775-4224
- Mfr. Part No.:
- E3FB-RP11 2M
- Brand:
- Omron
Subtotal (1 unit)*
£74.79
(exc. VAT)
£89.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 6 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.79 |
*price indicative
- RS Stock No.:
- 775-4224
- Mfr. Part No.:
- E3FB-RP11 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | M18 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP69K, IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 25mA | |
| Response Time | 500μs | |
| Standards/Approvals | EMC, IEC, CE | |
| Mount Type | Screw | |
| Series | E3FB | |
| Housing Material | Nickel Plated Brass | |
| Hazardous Area Certification | NO | |
| Detection Range | 100 mm → 4 m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type M18 | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP69K, IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 25mA | ||
Response Time 500μs | ||
Standards/Approvals EMC, IEC, CE | ||
Mount Type Screw | ||
Series E3FB | ||
Housing Material Nickel Plated Brass | ||
Hazardous Area Certification NO | ||
Detection Range 100 mm → 4 m | ||
Omron E3FB Series Photoelectric Sensor, 100mm Detection Range, Retroreflective Detection Type - E3FBRP112M
This photoelectric sensor is designed for industrial applications requiring reliable distance detection. It features a compact and durable barrel-style housing made from nickel-plated brass, providing robust protection suitable for varied environments. With a detection range from 100mm to 4m, this pre-wired photoelectric sensor operates efficiently in temperatures ranging from -25°C to +55°C.
Features & Benefits
• Offers high EMC protection for stable operations
• Provides LED indication for easy alignment and status monitoring
• IP67 and IP69K ratings ensure excellent waterproof performance
• Compatible with PNP output for diverse control systems
• Response time of 500μs for quick detection use
Applications
• Used in food and beverage processing for reliable detection
• Suitable for logistics facilities requiring efficient distance monitoring
• Ideal for textile and ceramics industries with high-speed operations
• Utilised in automated systems that need uninterrupted operation
What type of electrical connection does the sensor use?
The sensor features a pre-wired cable connection, allowing for straightforward installation and integration into existing systems.
How does the sensor perform in high-temperature environments?
It operates effectively within a temperature range of -25°C to +55°C, making it suitable for various industrial applications that may involve elevated working temperatures.
What should be considered when installing this sensor?
Ensure that the sensor is not exposed to direct sunlight or high humidity to prevent operational issues. Following installation, confirm that the cable connections are secure for optimal functionality.
Related links
- Omron
- Omron, Block Sensor
- Omron Retroreflective Photoelectric Sensor, Cylindrical Sensor
- Omron Diffuse Photoelectric Sensor, Cylindrical Sensor
- Omron Background Suppression Distance Sensor, Cylindrical Sensor
- Omron Clear Object Detection Photoelectric Sensor, Cylindrical Sensor
- Omron Background Suppression Photoelectric Sensor, Cylindrical Sensor
- Omron Through Beam Photoelectric Sensor, Cylindrical Sensor

