Vishay, BPV23NF IR Si Photodiode, Through Hole
- RS Stock No.:
- 773-3984P
- Mfr. Part No.:
- BPV23NF
- Brand:
- Vishay
Bulk discount available
Subtotal 20 units (supplied in a bag)*
£11.30
(exc. VAT)
£13.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 48 | £0.565 |
| 50 - 98 | £0.525 |
| 100 - 198 | £0.50 |
| 200 + | £0.485 |
*price indicative
- RS Stock No.:
- 773-3984P
- Mfr. Part No.:
- BPV23NF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 940nm | |
| Amplifier Function | No | |
| Mounting Type | Through Hole | |
| Number of Pins | 2 | |
| Diode Material | Si | |
| Minimum Wavelength Detected | 790nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 70ns | |
| Length | 4.5mm | |
| Width | 5mm | |
| Height | 6mm | |
| Peak Photo Sensitivity | 0.6A/W | |
| Short Circuit Current | 65µA | |
| Typical Rise Time | 70ns | |
| Breakdown Voltage | 60V | |
| Series | BPV2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 790nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 70ns | ||
Length 4.5mm | ||
Width 5mm | ||
Height 6mm | ||
Peak Photo Sensitivity 0.6A/W | ||
Short Circuit Current 65µA | ||
Typical Rise Time 70ns | ||
Breakdown Voltage 60V | ||
Series BPV2 | ||
