Vishay, VBPW34S IR + Visible Light Si Photodiode, Surface Mount GW

Bulk discount available

Subtotal (1 bag of 5 units)*

£4.80

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 10,265 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£0.96£4.80
50 - 120£0.624£3.12
125 - 245£0.596£2.98
250 - 495£0.48£2.40
500 +£0.432£2.16

*price indicative

Packaging Options:
RS Stock No.:
768-9405
Mfr. Part No.:
VBPW34S
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

940nm

Package Type

GW

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Length

4.4mm

Width

3.9mm

Height

1.2mm

VBPW34 Series PIN Photodiodes


The VBPW34S and VBPW34SR series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They offer high speed and high sensitivity. The VBPW34S and VBPW34SR devices come in surface mount (SMD) packages containing a 7.5mm² chip. These PIN photodiodes are for detecting visible and near IR radiation.

Features of the VBPW34S and VBPW34SR PIN photodiodes:
SMD packages
Lead types: gull-wing (GW) and reverse gull-wing (RGW)
Dimensions: 6.4 x 3.9 x 1.2 mm
Fast response times


Photodiodes, Vishay Semiconductor

Related links