Vishay VEMD2000X01 Photodiode, 15 °, Surface Mount Reverse Gullwing

Subtotal 1 unit (supplied on a continuous strip)*

£0.65

(exc. VAT)

£0.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,653 unit(s), ready to ship
Units
Per unit
1 +£0.65

*price indicative

Packaging Options:
RS Stock No.:
257-6908P
Mfr. Part No.:
VEMD2000X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Photodiode

Wavelength of Peak Sensitivity

830nm

Package Type

Reverse Gullwing

Packaging

Bulk

Mount Type

Surface Mount

Number of Pins

2

Minimum Wavelength Detected

750nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

100ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Width

2.3mm

Standards/Approvals

RoHS

Length

2.3mm

Height

2.8mm

Angle of Half Sensitivity

15 °

Automotive Standard

AEC-Q101

Typical Rise Time

100ns

Dark Current

10nA

Breakdown Voltage

32V

Open Circuit Voltage

350mV

Short Circuit Current

11μA

The Vishay Silicon PIN Photodiode is high speed and high sensitive PIN photodiodes in a miniature surface mount package (SMD) with dome lens and daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm2.

AEC-Q101 qualified

High radiant sensitivity

Daylight blocking filter matched with 830 nm to 950 nm IR emitters

Fast response times

Angle of half sensitivity: ϕ = ± 15°