Vishay VEMD5510CF-GS15 Visible Light Photodiode, ±65 °, Surface Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-4841
Mfr. Part No.:
VEMD5510CF-GS15
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Visible Light

Product Type

Photodiode

Wavelength of Peak Sensitivity

540nm

Package Type

Surface Mount

Mount Type

Surface

Packaging

Tape & Reel

Number of Pins

4

Minimum Wavelength Detected

440nm

Maximum Wavelength Detected

620nm

Typical Fall Time

30ns

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Standards/Approvals

No

Width

4mm

Length

5mm

Height

0.9mm

Angle of Half Sensitivity

±65 °

Typical Rise Time

40ns

Dark Current

0.2nA

Automotive Standard

No

Breakdown Voltage

20V

Short Circuit Current

0.25μA

Open Circuit Voltage

210mV

Series

VEMD5510CF

The Vishay ambient light sensor is a high speed and high sensitive PIN photodiode. It is a low profile surface-mount device (SMD) including the chip with a 7.5 mm^2 sensitive area detecting visible light much like the human eye. The diode has its peak sensitivity at 540 nm and a low capacitance.

Suppression filter for infrared radiation

Fast response times

Related links