Vishay Visible Light Photodiode, ±65 °, Surface Surface Mount
- RS Stock No.:
- 244-4839
- Mfr. Part No.:
- VEMD5510CF-GS15
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4839
- Mfr. Part No.:
- VEMD5510CF-GS15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Photodiode | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 540nm | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Minimum Wavelength Detected | 440nm | |
| Maximum Wavelength Detected | 620nm | |
| Typical Fall Time | 30ns | |
| Minimum Operating Temperature | -40°C | |
| Amplified | No | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Height | 0.9mm | |
| Length | 5mm | |
| Width | 4mm | |
| Angle of Half Sensitivity | ±65 ° | |
| Breakdown Voltage | 20V | |
| Open Circuit Voltage | 210mV | |
| Typical Rise Time | 40ns | |
| Series | VEMD5510CF | |
| Automotive Standard | No | |
| Short Circuit Current | 0.25μA | |
| Dark Current | 0.2nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Photodiode | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 540nm | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Minimum Wavelength Detected 440nm | ||
Maximum Wavelength Detected 620nm | ||
Typical Fall Time 30ns | ||
Minimum Operating Temperature -40°C | ||
Amplified No | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Height 0.9mm | ||
Length 5mm | ||
Width 4mm | ||
Angle of Half Sensitivity ±65 ° | ||
Breakdown Voltage 20V | ||
Open Circuit Voltage 210mV | ||
Typical Rise Time 40ns | ||
Series VEMD5510CF | ||
Automotive Standard No | ||
Short Circuit Current 0.25μA | ||
Dark Current 0.2nA | ||
The Vishay ambient light sensor is a high speed and high sensitive PIN photodiode. It is a low profile surface-mount device (SMD) including the chip with a 7.5 mm^2 sensitive area detecting visible light much like the human eye. The diode has its peak sensitivity at 540 nm and a low capacitance.
Suppression filter for infrared radiation
Fast response times
Related links
- Vishay VEMD5510CF-GS15 Visible Light Photodiode Surface Surface Mount
- Vishay Visible Light Photodiode Surface Surface Mount
- Vishay Visible Light Photodiode Surface Mount QFN
- Vishay Visible Light 65 °, Surface Mount 0805
- Vishay TEMD5510FX01 Visible Light Photodiode Surface Surface Mount
- Vishay TEMD5020X01 Infrared ± 65 °, Surface Mount Flat Top
- Vishay Infrared ± 65 °, Surface Mount Flat Top
- Vishay Visible Light Photodiode Through Hole TO-5
