Vishay, TEMD1040 IR PIN Photodiode, Surface Mount SMD
- RS Stock No.:
- 244-4763
- Mfr. Part No.:
- TEMD1040
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4763
- Mfr. Part No.:
- TEMD1040
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 940nm | |
Package Type | SMD | |
Mounting Type | Surface Mount | |
Number of Pins | 2 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Number of Pins 2 | ||
The Vishay PIN photodiodes with high speed and high radiant sensitivity in black, surface-mount plastic packages with lens and daylight blocking filter. Filter bandwidth is matched with 870 nm to 950 nm IR emitters.
Fast response times