Vishay, BPW46 Near Infrared Radiation, Visible Infrared Radiation Si Photodiode, Through Hole
- RS Stock No.:
- 165-6174
- Mfr. Part No.:
- BPW46
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6174
- Mfr. Part No.:
- BPW46
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Near Infrared Radiation, Visible Infrared Radiation | |
| Wavelength of Peak Sensitivity | 900nm | |
| Amplifier Function | No | |
| Mounting Type | Through Hole | |
| Number of Pins | 2 | |
| Diode Material | Si | |
| Minimum Wavelength Detected | 430nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 100ns | |
| Length | 5mm | |
| Width | 3mm | |
| Height | 6.4mm | |
| Breakdown Voltage | 60V | |
| Series | BPW | |
| Typical Rise Time | 100ns | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Near Infrared Radiation, Visible Infrared Radiation | ||
Wavelength of Peak Sensitivity 900nm | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 430nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 100ns | ||
Length 5mm | ||
Width 3mm | ||
Height 6.4mm | ||
Breakdown Voltage 60V | ||
Series BPW | ||
Typical Rise Time 100ns | ||
- COO (Country of Origin):
- CN
