Vishay Infrared Photodiode, 65 °, Surface Mount 0805
- RS Stock No.:
- 165-2706
- Mfr. Part No.:
- TEMD7100X01
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£579.00
(exc. VAT)
£696.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 11 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.193 | £579.00 |
*price indicative
- RS Stock No.:
- 165-2706
- Mfr. Part No.:
- TEMD7100X01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 950nm | |
| Package Type | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 750nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 80ns | |
| Minimum Operating Temperature | -40°C | |
| Amplified | No | |
| Maximum Operating Temperature | 100°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 0.85mm | |
| Angle of Half Sensitivity | 65 ° | |
| Automotive Standard | AEC-Q101 | |
| Breakdown Voltage | 60V | |
| Dark Current | 2nA | |
| Short Circuit Current | 32μA | |
| Polarity | Forward | |
| Open Circuit Voltage | 350mV | |
| Typical Rise Time | 80ns | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 750nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 80ns | ||
Minimum Operating Temperature -40°C | ||
Amplified No | ||
Maximum Operating Temperature 100°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 0.85mm | ||
Angle of Half Sensitivity 65 ° | ||
Automotive Standard AEC-Q101 | ||
Breakdown Voltage 60V | ||
Dark Current 2nA | ||
Short Circuit Current 32μA | ||
Polarity Forward | ||
Open Circuit Voltage 350mV | ||
Typical Rise Time 80ns | ||
TEMD7100 Series PIN Photodiodes
IR Photodiodes, Vishay Semiconductor
Related links
- Vishay TEMD7100X01 Infrared Photodiode Surface Mount 0805
- Vishay Infrared Photodiode Surface Mount 0805
- Vishay VEMD1060X01 Infrared Photodiode Surface Mount 0805
- Vishay VEMD1160X01 Visible Light 65 °, Surface Mount 0805
- Vishay Visible Light 65 °, Surface Mount 0805
- Vishay Infrared Photodiode Surface Mount GW
- Vishay Infrared Photodiode Surface Mount QFN
- Vishay Infrared Photodiode Surface Mount Reverse Gullwing
