Vishay VEMD6010X01 Infrared Photodiode, Surface Mount 1206
- RS Stock No.:
- 161-2059
- Mfr. Part No.:
- VEMD6010X01
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2059
- Mfr. Part No.:
- VEMD6010X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 900nm | |
| Package Type | 1206 | |
| Mount Type | Surface Mount | |
| Number of Pins | 3 | |
| Minimum Wavelength Detected | 430nm | |
| Typical Fall Time | 100ns | |
| Height | 1.05mm | |
| Width | 2mm | |
| Length | 4mm | |
| Breakdown Voltage | 32V | |
| Automotive Standard | AEC-Q101 | |
| Typical Rise Time | 100ns | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 900nm | ||
Package Type 1206 | ||
Mount Type Surface Mount | ||
Number of Pins 3 | ||
Minimum Wavelength Detected 430nm | ||
Typical Fall Time 100ns | ||
Height 1.05mm | ||
Width 2mm | ||
Length 4mm | ||
Breakdown Voltage 32V | ||
Automotive Standard AEC-Q101 | ||
Typical Rise Time 100ns | ||
VEMD6010X01 is a high speed and high sensitive PIN photodiode. It is a small surface mount device (SMD) including the chip with a 0.85 mm2 sensitive area detecting visible and near infrared radiation.
Package type: surface mount
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 60°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
Related links
- Vishay VEMD6010X01 Infrared Photodiode, Surface Mount 1206
- Vishay VEMD6110X01 Infrared Photodiode, Surface Mount 1206
- Wurth Elektronik 1541201EEA400 Infrared Photodiode Surface Mount 1206
- Vishay VEMD6060X01 Visible ±70°, Surface Mount 1206
- Intelligent LED Solutions ILH-K12729-010K-SC201-WIR200. Infrared Photodiode, Surface Surface Mount
- Hamamatsu Photonics S5981 Visible Light Ultraviolet Photodiode, Surface Mount
- Wurth Elektronik Infrared Photodiode Surface Mount 1206
- Vishay Infrared Photodiode Surface Mount GW
