Vishay Visible Light, Infrared Photodiode, 65 °, Through Hole TO-5

Subtotal (1 bag of 500 units)*

£1,508.50

(exc. VAT)

£1,810.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£3.017£1,508.50

*price indicative

RS Stock No.:
145-2618
Mfr. Part No.:
BPW20RF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Visible Light, Infrared

Product Type

Photodiode

Wavelength of Peak Sensitivity

920nm

Package Type

TO-5

Packaging

Tape & Reel

Mount Type

Through Hole

Number of Pins

2

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

80ns

Minimum Operating Temperature

-40°C

Amplified

No

Maximum Operating Temperature

100°C

Height

3.1mm

Length

9.1mm

Standards/Approvals

RoHS

Width

9.1mm

Diameter

5mm

Angle of Half Sensitivity

65 °

Typical Rise Time

80ns

Dark Current

2nA

Open Circuit Voltage

350mV

Polarity

Forward

Breakdown Voltage

60V

Automotive Standard

No

Short Circuit Current

50μA

BPW20 and BPW21 Series Photodiodes


The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages. These packages have been hermtically sealed, making the BPW20 and BPW21 Ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 photodiodes include; sensors for light measuring in cameras, photometers, colour analysers, exposure meters and other general medical/industrial measuing and control applications.

Features of the BPW20 and BPW21 photodiodes:

TO-5 package with flat glass lens

8.13 mm diameter

Radiant sensitive area: 7.5 mm²

High photo sensitivity

Angle of half intensity: 50°

Low dark current

High linearity

IR Photodiodes, Vishay Semiconductor


Related links