Murata Power Solutions 5 V Surface PCB Transformer 1 W
- RS Stock No.:
- 279-8042
- Mfr. Part No.:
- 78253/55JC-R
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 500 units)*
£938.50
(exc. VAT)
£1,126.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.877 | £938.50 |
*price indicative
- RS Stock No.:
- 279-8042
- Mfr. Part No.:
- 78253/55JC-R
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V | |
| Primary Voltage | 5 V | |
| Length | 9.52mm | |
| Power | 1W | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V | ||
Primary Voltage 5 V | ||
Length 9.52mm | ||
Power 1W | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 78253 series of converter transformers are specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5V input version can supply 1W and the 3.3V input version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.
RoHS complaint
Toroidal construction
Low profile
Industry standard pinout
Industrial temperature range
Related links
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
- Murata Power Solutions 5 V Surface PCB Transformer 500 W
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions Surface Audio Transformer
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- Murata Power Solutions Surface Pulse Transformer 1:1:1 Turns Ratio 1.8Ω Prim. Resistance
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance