Murata Power Solutions 5 V Surface PCB Transformer 1 W
- RS Stock No.:
- 279-8041
- Mfr. Part No.:
- 78253/55JC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.43 |
| 5 - 9 | £2.32 |
| 10 + | £2.16 |
*price indicative
- RS Stock No.:
- 279-8041
- Mfr. Part No.:
- 78253/55JC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V | |
| Primary Voltage | 5 V | |
| Length | 9.52mm | |
| Power | 1W | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V | ||
Primary Voltage 5 V | ||
Length 9.52mm | ||
Power 1W | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 78253 series of converter transformers are specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5V input version can supply 1W and the 3.3V input version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.
RoHS complaint
Toroidal construction
Low profile
Industry standard pinout
Industrial temperature range
Related links
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
- Murata Power Solutions 5 V Surface PCB Transformer 500 W
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- Murata Power Solutions NMA DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
