Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- RS Stock No.:
- 253-2862
- Mfr. Part No.:
- PFBR45-ST13150S
- Brand:
- Bourns
Subtotal (1 reel of 180 units)*
£473.40
(exc. VAT)
£568.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 180 + | £2.63 | £473.40 |
*price indicative
- RS Stock No.:
- 253-2862
- Mfr. Part No.:
- PFBR45-ST13150S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 15 V | |
| Primary Voltage | 15 V | |
| Number of Outputs | 1 | |
| Length | 14mm | |
| Width | 14mm | |
| Depth | 13.5mm | |
| Power | 0.45W | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PFBR45 | |
| Maximum Operating Frequency | 1MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Secondary Voltage 15 V | ||
Primary Voltage 15 V | ||
Number of Outputs 1 | ||
Length 14mm | ||
Width 14mm | ||
Depth 13.5mm | ||
Power 0.45W | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PFBR45 | ||
Maximum Operating Frequency 1MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns PFBR45 series PLC transformer has -40 °C to +125 °C operating temperature and -40 °C to +85 °C storage temperature with moisture sensitivity level 1 also it is designed for functional insulation with a working voltage of 400 VDC.
Excellent transmission characteristics
Compact SMT housing
Designed for ST Micro 8500 PLC System on-Chip (SoC)
Complies with EN 62368 and EN 61885
RoHS compliant
Related links
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer RoHS
