TDK 2 Output Surface PCB Transformer, RoHS
- RS Stock No.:
- 246-9806
- Mfr. Part No.:
- B78416A2232A003
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-9806
- Mfr. Part No.:
- B78416A2232A003
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | PCB Transformer | |
| Number of Outputs | 2 | |
| Length | 9mm | |
| Width | 8.80mm | |
| Mount Type | Surface | |
| Isolation Voltage | 200Vrms | |
| Number of Pins | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | EP6 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 52kHz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type PCB Transformer | ||
Number of Outputs 2 | ||
Length 9mm | ||
Width 8.80mm | ||
Mount Type Surface | ||
Isolation Voltage 200Vrms | ||
Number of Pins 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series EP6 | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 52kHz | ||
- COO (Country of Origin):
- CN
The EPCOS SMT transformer is for ultrasonic sensors. It is used in industrial distance measuring and robotics.
Resistance to reflow soldering heat in accordance with JEDEC J-STD-020D with 245 °C for 10 seconds
MLS level 1
Related links
- TDK 2 Output Surface PCB Transformer, RoHS
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer RoHS
