Bourns 1 Output PCB PCB Transformer, RoHS, UL UL 62368-1, AEC-Q200

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

£20.50

(exc. VAT)

£24.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,438 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 49£2.05
50 - 99£1.73
100 +£1.62

*price indicative

Packaging Options:
RS Stock No.:
234-1670P
Mfr. Part No.:
SM91501ALO-E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

PCB Transformer

Number of Outputs

1

Length

14.81mm

Width

11.68mm

Depth

5mm

Mount Type

PCB

Minimum Operating Temperature

-40°C

Number of Pins

12

Isolation Voltage

1600V

Maximum Operating Temperature

125°C

Series

SM91501ALO

Standards/Approvals

RoHS, UL UL 62368-1, AEC-Q200

COO (Country of Origin):
CN
The Bourns Electronics BMS Transformer works with a voltage rating of 1600 VDC and with -0.25 dB maximum insertion loss.

0.5μH maximum leakage inductance

-40°C to +125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy