Bourns PCB PCB Transformer, AEC-Q200, RoHS
- RS Stock No.:
- 180-2382
- Mfr. Part No.:
- SM91502ALE
- Brand:
- Bourns
Subtotal (1 reel of 800 units)*
£1,488.00
(exc. VAT)
£1,784.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £1.86 | £1,488.00 |
*price indicative
- RS Stock No.:
- 180-2382
- Mfr. Part No.:
- SM91502ALE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Primary Voltage | 1000 V dc | |
| Length | 9.27mm | |
| Width | 6.73mm | |
| Depth | 5.59mm | |
| Mount Type | PCB | |
| Isolation Voltage | 4300V | |
| Minimum Operating Temperature | -40°C | |
| Winding Type | Centre Tapped | |
| Maximum Operating Temperature | 125°C | |
| Series | SM91502AL | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Primary Voltage 1000 V dc | ||
Length 9.27mm | ||
Width 6.73mm | ||
Depth 5.59mm | ||
Mount Type PCB | ||
Isolation Voltage 4300V | ||
Minimum Operating Temperature -40°C | ||
Winding Type Centre Tapped | ||
Maximum Operating Temperature 125°C | ||
Series SM91502AL | ||
Standards/Approvals AEC-Q200, RoHS | ||
- COO (Country of Origin):
- CN
Two channel with choke
Supports serial daisy chain / IsoSPI
Operating temperature: -40 to +125 °C
1600 Vdc working voltage
Hi-Pot:4300 Vdc
Related links
- Bourns PCB PCB Transformer RoHS
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 2 Output PCB PCB Transformer, RoHS
- Bourns 1 Output PCB PCB Transformer RoHS IEC 60601-1
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
