Phoenix Contact MCVR 1.5/10-STF-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Screw
- RS Stock No.:
- 883-3508
- Mfr. Part No.:
- 1863385
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 883-3508
- Mfr. Part No.:
- 1863385
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | MCVR 1.5/10-STF-3.5 | |
| Depth | 12.5mm | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series MCVR 1.5/10-STF-3.5 | ||
Depth 12.5mm | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
