Phoenix Contact IMC 1.5/12-STGF-3.81 Series Pluggable Terminal Block, 12-Contact, 3.81mm Pitch, Screw Termination
- RS Stock No.:
- 883-3182
- Mfr. Part No.:
- 1858138
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 883-3182
- Mfr. Part No.:
- 1858138
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Inverted Plug | |
| Current Rating | 8A | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | IMC 1.5/12-STGF-3.81 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Inverted Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series IMC 1.5/12-STGF-3.81 | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
