Phoenix Contact GSMKDS 3/ 3 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 881-8767
- Mfr. Part No.:
- 1733033
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£175.20
(exc. VAT)
£210.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £1.752 | £175.20 |
*price indicative
- RS Stock No.:
- 881-8767
- Mfr. Part No.:
- 1733033
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Pitch | 7.5mm | |
Mounting Type | Through Hole | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 24A | |
Colour | Green | |
Voltage Rating | 1 kV | |
Series | GSMKDS 3/ 3 | |
Length | 16mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series GSMKDS 3/ 3 | ||
Length 16mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: GSMKDS 3, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GSMKDS 3/10 Series PCB Terminal Block 7.5mm Pitch Screw Termination
- Phoenix Contact GSMKDS 3/ 3-7.62 Series Through Hole Mount PCB Terminal Block 7.62mm Pitch, Screw
- Phoenix Contact GSMKDS 3/2-7.62 Series PCB Terminal Block 7.62mm Pitch 1-Row, Screw
- Phoenix Contact GSMKDSP 1.5/ 3 Series PCB Terminal Block 7.5mm Pitch Screw Termination
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- CAMDENBOSS CTBP Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination