Phoenix Contact MKKDSN 1.5/ 8-5.08 Series PCB Terminal Block, 16-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row,
- RS Stock No.:
- 881-8540
- Mfr. Part No.:
- 1726202
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 881-8540
- Mfr. Part No.:
- 1726202
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 13.5A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MKKDSN 1.5/ 8-5.08 | |
| Length | 18.3mm | |
| Depth | 11mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 13.5A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MKKDSN 1.5/ 8-5.08 | ||
Length 18.3mm | ||
Depth 11mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
