Phoenix Contact MK3DSN 1.5/3-5.08 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 3 Row, 1723292

Subtotal (1 box of 100 units)*

£775.20

(exc. VAT)

£930.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£7.752£775.20

*price indicative

RS Stock No.:
881-8483
Mfr. Part No.:
1723292
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

10A

Number of Rows

3

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

400V

Width

17.78mm

Series

MK3DSN 1.5/3-5.08

Length

28.1mm

Depth

31.7mm

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 3, Number of positions per row: 3, product range: MK3DSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links