Phoenix Contact PPC 1.5/S/1-L Series PCB Terminal Block, 1-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

£59.80

(exc. VAT)

£71.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.196£59.80

*price indicative

RS Stock No.:
856-9563
Mfr. Part No.:
3213357
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Colour

Orange

Wire Connection Method

Push-in

Voltage

500V

Standards/Approvals

No

Width

3.5mm

Series

PPC 1.5/S/1-L

Length

27mm

Depth

17.8mm

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy