Phoenix Contact PLH 5/ 1-7.5 Series PCB Terminal Block
- RS Stock No.:
- 856-1376
- Mfr. Part No.:
- 1792096
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£69.95
(exc. VAT)
£83.94
(inc. VAT)
- RS Stock No.:
- 856-1376
- Mfr. Part No.:
- 1792096
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLH 5/ 1-7.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLH 5/ 1-7.5 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: PLH 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard

