Phoenix Contact IPC 16/ 9-STF-10.16 Series Pluggable Terminal Block, 9-Contact, 10.16mm Pitch, Screw Termination

Stock information currently inaccessible
RS Stock No.:
854-0913
Mfr. Part No.:
1969522
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Pitch

10.16mm

Gender

Female

Termination Method

Screw

Type

Inverted Plug

Current Rating

76A

Colour

Green

Voltage Rating

1 kV

Series

IPC 16/ 9-STF-10.16

Material

Polyamide, Silver

COO (Country of Origin):
PL
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: IPC 16/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard