Phoenix Contact PC 35 HC/ 4-STF-15.00 4-pin Pluggable Terminal Block, 15mm Pitch, Screw Termination

Stock information currently inaccessible
RS Stock No.:
853-5955
Mfr. Part No.:
1762615
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

15mm

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

125A

Colour

Green

Voltage Rating

1 kV

Series

PC 35 HC/ 4-STF-15.00

Material

Polyamide, Silver

Depth

40mm

Length

50.3mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector has silver contact surface and screw connection, allows connection of two conductors with green color.

Female connector

Copper alloy contact material