TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 820-7773
- Mfr. Part No.:
- 282843-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.31 |
| 10 - 99 | £4.83 |
| 100 - 499 | £3.94 |
| 500 - 999 | £3.27 |
| 1000 + | £2.91 |
*price indicative
- RS Stock No.:
- 820-7773
- Mfr. Part No.:
- 282843-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 600V ac | |
| Standards/Approvals | No | |
| Length | 55.88mm | |
| Depth | 15.2mm | |
| Series | Buchanan | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 600V ac | ||
Standards/Approvals No | ||
Length 55.88mm | ||
Depth 15.2mm | ||
Series Buchanan | ||
Width 9mm | ||
- COO (Country of Origin):
- DE
TE Connectivity TERMI-BLOK 10.16mm PCB Terminal Blocks with Side Wire Entry
TERMI-BLOK 10.16mm PCB terminal blocks with a side wire entry, board interlocking and a test facility. These 10.16mm TERMI-BLOK vertical mount PCB terminal blocks are made from green polyamide 6.6 GF, have M3 screw clamp terminals and accept a wire size range of 30 to 12 AWG.
TE Connectivity 10.16mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch 282843-6
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch 282843-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
