Phoenix Contact MKKDS 1/ 4-3.5 Series PCB Terminal Strip, 4-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw
- RS Stock No.:
- 802-4880
- Mfr. Part No.:
- 1751413
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 802-4880
- Mfr. Part No.:
- 1751413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 200 V | |
| Series | MKKDS 1/ 4-3.5 | |
| Depth | 16.2mm | |
| Material | Polyamide | |
| Length | 14.5mm | |
| Width | 16.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 200 V | ||
Series MKKDS 1/ 4-3.5 | ||
Depth 16.2mm | ||
Material Polyamide | ||
Length 14.5mm | ||
Width 16.3mm | ||
- COO (Country of Origin):
- DE
